AUER Signal ECO Series Red Beacon 240V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-681
- Mfr. Part No.:
- 901032313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€55.49
(exc. VAT)
€68.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.49 |
*price indicative
- RS Stock No.:
- 617-681
- Mfr. Part No.:
- 901032313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is engineered to deliver exceptional height and visibility for alerting purposes. Designed for versatility, this product integrates multiple high luminosity LED modules, catering to varied signaling needs with functions like steady, flashing, and strobe beacons. The robust polycarbonate housing ensures durability, while its lightweight structure makes it easy to install. Incorporating advanced connection technology, it supports various mounting options for ease of configuration in any environment. With the ability to operate using both LED and incandescent bulbs, this product promises longevity and efficiency, revolutionizing workplace safety signaling and communication.
Robust polycarbonate housing guarantees lasting performance in challenging conditions
User-friendly connection technology simplifies installation and maintenance
Flexible power options allow for compatibility with both LED and conventional bulbs
Comprehensive configuration capabilities support a wide range of mounting types
Related links
- AUER Signal ECO Series Clear Beacon 240V Strobe IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe IP66
- AUER Signal ECO Series Orange Beacon 240V Strobe IP66
- AUER Signal ECO Series Green Beacon 240V Strobe IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe IP66
- AUER Signal ECO Series Red Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Red Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe Base IP66
