AUER Signal ECO Series Blue Beacon 240V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-623
- Mfr. Part No.:
- 900035313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€69.13
(exc. VAT)
€85.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.13 |
*price indicative
- RS Stock No.:
- 617-623
- Mfr. Part No.:
- 900035313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal durable modular signal tower is designed to enhance visibility in various operational settings. The product features high-luminosity LED modules that are suitable for a range of signaling applications, including steady, flashing, and strobe functions. The innovative design allows for easy configuration and extensive mounting options, ensuring versatility and ease of installation. With its robust polycarbonate housing and variety of lens colors, this signal tower is built to withstand harsh environments while ensuring reliable performance. Offering a selection of pre-configured towers, the product meets diverse user needs while adhering to high protection standards, making it an ideal choice for enhancing safety and communication in industrial settings.
Modular design accommodates multiple configurations for tailored performance
Available in various lens colors to suit different signaling requirements
Easy-to-use connection technology simplifies installation and setup
Operates effectively across a wide voltage range for flexible usage
Optional piezo buzzer modules provide additional auditory signals
Each module supports high luminosity for clear visibility, even in adverse conditions
Related links
- AUER Signal ECO Series Orange Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Green Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Clear Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Red Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe IP66
- AUER Signal ECO Series Blue Beacon 24V Strobe Tube IP66
