AUER Signal N Series Green Beacon 48V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-631
- Mfr. Part No.:
- 442306408
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-631
- Mfr. Part No.:
- 442306408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 271mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 271mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe Beacon S from the N-Series is a state-of-the-art visual signaling solution designed to enhance safety and awareness in various environments. Leveraging modern LED technology, this beacon is equipped with three high-power LEDs that ensure maximum brightness and visibility. With its robust polycarbonate housing and a versatile design, it is well-suited for both horizontal and vertical mounting options. This beacon offers a wide voltage range for adaptability to different systems, alongside the option for strobe or double strobe settings, making it ideal for diverse applications, from industrial settings to emergency signaling. Its excellent ingress protection ratings of IP65 and IP67 further guarantee durability under harsh conditions, ensuring reliable performance when you need it most.
Modern LED technology provides exceptional brightness
Offers multiple color options to suit various applications
Flexibility of strobe and double strobe functionality
Robust construction ensures long-lasting use
Compact design allows for easy installation and mounting
Related links
- AUER Signal N Series Green Beacon 48V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Clear Beacon 48V Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 48V Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 48V Strobe Horizontal IP65, IP67
- AUER Signal N Series Green Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 48V Steady LED Bulb IP67
- AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Tube IP65, IP67

