AUER Signal N Series Orange Beacon 48V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-598
- Mfr. Part No.:
- 442301408
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-598
- Mfr. Part No.:
- 442301408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 271mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 271mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the N-Series is an innovative lighting solution designed to provide exceptional visual alerts in various environments. Combining modern LED technology with a durable polycarbonate housing, this beacon ensures reliable performance even under challenging conditions. Its wide voltage range and selectable strobe options make it versatile for multiple applications, from industrial settings to outdoor installations. With an impressive protection rating of IP65 and IP67, this beacon is built to withstand harsh weather while delivering a powerful signaling effect. The light source features three high-power LEDs, promising a service life exceeding 50,000 hours, ensuring long-term usability without compromise on brightness or visibility. With multiple mounting options, this beacon offers flexibility for easy installation, making it an ideal choice for those seeking a robust and efficient signaling device.
Wide voltage range accommodates various power supply systems
Selectable strobe options ensure customizable signaling
Durable polycarbonate material enhances resistance to damage
Multiple mounting configurations provide installation versatility
High-power LEDs deliver superior brightness for visibility
Related links
- AUER Signal N Series Orange Beacon 48V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 48V Strobe Horizontal IP65, IP67
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 48V Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 48V Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67

