AUER Signal N Series Orange Beacon 240V ac/dc Multi Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-648
- Mfr. Part No.:
- 442351413
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€248.15
(exc. VAT)
€305.22
(inc. VAT)
- RS Stock No.:
- 617-648
- Mfr. Part No.:
- 442351413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 170mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 170mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal high-performance LED multi-strobe beacon is designed to deliver exceptional visibility and signaling in a variety of conditions. Suitable for both horizontal and vertical mounting, this product boasts an impressive range of lens colors including orange, red, clear, blue, green, and yellow, meeting the diverse needs of industrial applications. Utilizing cutting-edge LED technology, it provides a reliable and energy-efficient solution, ensuring long-lasting service life. Its robust design is equipped with IP65 and IP67 ratings, making it resistant to dust and moisture, which is vital for outdoor installations. The beacon offers multiple strobe patterns that can be externally adjusted, accommodating different signaling requirements with ease. Whether in bright light or adverse weather conditions, this beacon guarantees clear visibility, enhancing safety for workers and bystanders alike.
Utilizes modern LED technology for enhanced energy efficiency
Available in various lens colors to suit different signaling needs
Offers three different strobe patterns for versatile visibility
IP65 and IP67 ratings ensure protection against dust and water
Related links
- AUER Signal N Series Orange Beacon 48V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Blue Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Yellow Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Red Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Clear Beacon 240V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 48V ac/dc Multi Strobe Tube IP65, IP67

