AUER Signal N Series Red Beacon 240V ac/dc Multi Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-650
- Mfr. Part No.:
- 442352413
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€248.15
(exc. VAT)
€305.22
(inc. VAT)
- RS Stock No.:
- 617-650
- Mfr. Part No.:
- 442352413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 170mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 170mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S N-Series is a sophisticated signaling solution designed to enhance visibility in a variety of conditions. Its sleek, durable construction utilizes high-performance LEDs to deliver powerful illumination, ensuring it stands out even in bright environments. This beacon features a versatile design that allows for multiple mounting options, adapting seamlessly to diverse installation needs. With an IP65 and IP67 rating, it offers robust protection against dust and water, making it suitable for both indoor and outdoor applications. The product's intelligent design also incorporates advanced technology, facilitating easy modification of strobe patterns to suit specific signaling requirements, making it an essential tool for safety and communication in industrial settings.
Utilizes modern LED technology for efficient energy consumption
Offers three distinct strobe patterns to cater to various signaling needs
Robust polycarbonate housing ensures durability across varied conditions
Flexible mounting options enhance installation versatility
Designed to maintain visibility even under bright sunlight
Related links
- AUER Signal N Series Blue Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Yellow Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Red Beacon 240V Strobe Tube IP65, IP67
- AUER Signal N Series Red Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Clear Beacon 240V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Tube IP65, IP67

