AUER Signal M22 Series Clear Beacon 240V Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 617-870
- Mfr. Part No.:
- 801504313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€77.92
(exc. VAT)
€95.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.92 |
*price indicative
- RS Stock No.:
- 617-870
- Mfr. Part No.:
- 801504313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 30mA | |
| Base Diameter | 44mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 30mA | ||
Base Diameter 44mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 Series is a sophisticated signaling solution designed for various industrial and general applications. Boasting modern LED technology, this beacon offers steady or flashing light options, enhancing visibility in any environment. With a user-friendly installation process and robust protection rated at IP65, it is ideal for deployment in demanding settings. Its compact design allows for seamless integration, while pre-wired models with IP67 ratings are available upon request. This equipment is tailored to communicate critical safety information effectively, ultimately aiding in operational efficiency and safety.
Operates in both steady and flashing modes to suit different signaling needs
High signaling effectiveness enhances visibility across various distances
Constructed from durable polycarbonate housing for optimal longevity
Available in multiple lens colors to meet specific visibility requirements
Light source composed of multiple LEDs for superior performance and low energy consumption
Related links
- AUER Signal M22 Series Clear Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 24V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 240V ac Steady Panel IP65, IP67
- AUER Signal M22 Series Clear Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 120V ac Steady Panel IP65, IP67
