AUER Signal ECO Series Clear Beacon 120V Steady, LED Bulb, IP66
- RS Stock No.:
- 617-788
- Mfr. Part No.:
- 901014310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€52.30
(exc. VAT)
€64.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.30 |
*price indicative
- RS Stock No.:
- 617-788
- Mfr. Part No.:
- 901014310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal is a reliable and high-performance LED steady beacon, specially designed for modular signal towers, ensuring optimal visibility in diverse conditions. The beacon features advanced polycarbonate construction, offering both strength and clarity. Adapting seamlessly to a range of environments, it provides steady lighting with a service life of up to 100,000 hours, catering to various industrial needs. The integrated connection technology promotes ease of installation and a user-friendly experience. This beacon not only enhances safety but also ensures compliance with stringent UL and IP66 standards, making it suitable for industrial applications where durability is paramount.
Designed for effortless integration into modular signal tower setups
Constructed from robust polycarbonate to withstand challenging conditions
Features a steady beacon option for clear signals to enhance operational safety
Provides a long service life, significantly reducing maintenance needs
Related links
- AUER Signal ECO Series Clear Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Clear Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Green Beacon 120V Steady IP66
- AUER Signal ECO Series Yellow Beacon 120V Steady IP66
- AUER Signal ECO Series Red Beacon 120V Steady IP66
- AUER Signal ECO Series Blue Beacon 120V Steady IP66
- AUER Signal ECO Series Orange Beacon 120V Steady IP66
- AUER Signal ECO Series Clear Beacon 120V Strobe IP66
