AUER Signal ECO Series Clear Beacon 24V ac/dc Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-893
- Mfr. Part No.:
- 902044405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€53.83
(exc. VAT)
€66.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.83 |
*price indicative
- RS Stock No.:
- 617-893
- Mfr. Part No.:
- 902044405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is engineered to enhance visual and auditory alerts in various applications. Designed for flexibility, it accommodates a variety of configurations, including pre-assembled towers or standalone modules tailored to specific needs. Its robust construction and comprehensive range of mounting options make it suitable for diverse environments, ensuring reliable operation. Integrated with high-luminosity LED technology and optional piezo buzzers, this product caters to a broad spectrum of signaling requirements while providing longevity of use. The aesthetic versatility of lens colors combined with its ease of installation and user-friendly connection technology add to its appeal, offering a solution that is both practical and efficient for modern signaling tasks.
High-luminosity LEDs provide excellent visibility in various lighting conditions
Flexible configuration enables both pre-assembled towers and individual modules
User-friendly connection technology simplifies installation
Available in multiple lens colors to match operational needs
Capable of operating under a wide temperature range for versatility
High protection degree ensures durability in challenging environments
Related links
- AUER Signal ECO Series Blue Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO Series Green Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 24V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 120V ac Strobe Base IP66
- AUER Signal ECO40 Series Yellow Beacon 24V ac/dc Strobe Base IP66
