AUER Signal ECO Series Green Beacon 24V ac/dc Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-900
- Mfr. Part No.:
- 902046405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€51.31
(exc. VAT)
€63.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.31 |
*price indicative
- RS Stock No.:
- 617-900
- Mfr. Part No.:
- 902046405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower series offers comprehensive visibility solutions for industrial and commercial applications. Designed for versatility, the signal tower features high-luminosity LED modules that deliver bright alerts in various operating conditions. Users can choose from steady, flashing, or strobe functions to suit their specific needs. With its robust construction and user-friendly connection technology, it allows for easy configuration, making it an ideal choice for enhancing safety and communication in diverse environments. The signal tower also includes an optional piezo buzzer, providing audible alerts alongside visual signals. Its extensive range of mounting options ensures adaptability in any setup, making it a reliable choice for applications requiring timely warnings or notifications.
Adapts easily to diverse industrial environments with its modular design
Offers multiple lens color options for tailored visual signaling
Employs user-friendly technology for seamless installation and adjustments
Features extensive mounting types to fit various application needs
Incorporates a high degree of protection against environmental factors
Related links
- AUER Signal ECO Series Green Beacon 24V Strobe Base IP66
- AUER Signal ECO Series Green Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Green Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Green Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Green Beacon 120V ac Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 24V Strobe Base IP66
