AUER Signal ECO Series Clear Beacon 24V Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-316
- Mfr. Part No.:
- 902034405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€48.54
(exc. VAT)
€59.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.54 |
*price indicative
- RS Stock No.:
- 617-316
- Mfr. Part No.:
- 902034405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers an innovative and versatile solution for visual and audible signaling applications. Designed to enhance visibility and communication, this product features a range of LED light modules, ensuring high luminosity in various conditions. Its modular design allows for easy configuration and customization, making it ideal for diverse environments. With options for steady, flashing, and strobe functions, users can tailor the signaling to suit their specific needs. Moreover, the pre-assembled towers facilitate quick installation, minimizing downtime during setup. Built to withstand various operational conditions, this product provides reliability and longevity, making it a crucial addition to any signaling system.
High degree of protection ensures durability in challenging environments
User-friendly connection technology simplifies installation and maintenance
Extensive range of mounting types provides flexibility for diverse applications
Compatible with both LED and incandescent bulb technologies for versatile use
Multiple lens color options enhance visibility across different setting
Related links
- AUER Signal ECO Series Clear Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 24V Strobe IP66
- AUER Signal ECO Series Clear Beacon 24V Strobe Tube IP66
- AUER Signal ECO Series Clear Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 120V ac Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 24V Flashing Base IP66
