AUER Signal ECO Series Blue Beacon 120V ac Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-895
- Mfr. Part No.:
- 902045310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€56.83
(exc. VAT)
€69.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.83 |
*price indicative
- RS Stock No.:
- 617-895
- Mfr. Part No.:
- 902045310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, CE, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, CE, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to enhance visibility in various applications, ensuring that operations run smoothly and safely. With high-luminosity LED modules, it offers a complete range of signaling options, including steady, flashing, and strobe functions. The durable housing and multiple lens colors allow for versatile mounting and configuration, making it an ideal choice for professional environments. This product not only provides effective signaling solutions but also ensures user-friendly connection technology and a robust degree of protection suitable for challenging conditions. Its flexibility in configuration, combined with the option for audible alerts through the integrated piezo buzzer module, makes it a valuable addition to any system needing reliable signaling.
High-luminosity LED modules provide exceptional visibility
Steady, flashing, and strobe functions cater to diverse signaling needs
User-friendly connection technology ensures straightforward installation
Integrated piezo buzzer module enhances audible notifications
Robust protection with IP66 rating for reliable outdoor use
Related links
- AUER Signal ECO Series Yellow Beacon 120V ac Strobe Base IP66
- AUER Signal ECO Series Green Beacon 120V ac Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 120V ac Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 120V Strobe Base IP66
- AUER Signal ECO40 Series Orange Beacon 120V ac Strobe Base IP66
- AUER Signal ECO40 Series Red Beacon 120V ac Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 24V ac/dc Strobe Base IP66
