AUER Signal M22 Series Blue Beacon 24V Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-920
- Mfr. Part No.:
- 802505405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 617-920
- Mfr. Part No.:
- 802505405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal modern panel mount LED beacon from the M22 series offers versatility and reliability for various industrial and general applications. With a sleek design and exceptional performance, it integrates seamlessly into different settings where visibility and signaling are paramount. The beacon features an innovative design with a choice of lens colors, ensuring that it can cater to diverse operational requirements. Boasting robust build quality and impressive specifications, this beacon is developed to withstand the rigors of demanding environments while ensuring effective signaling through both steady and flashing light modes. With user-friendly connection technology and a range of mounting options, this panel mount beacon presents an efficient solution for users seeking a dependable visual alert system.
Available in a range of vibrant lens colors to suit specific requirements
Constructed from durable polycarbonate for consistent performance
User-friendly connection technology facilitates easy installation
High degree of protection ensures reliable operation in rugged environments
Features cutting-edge LED technology for improved energy efficiency
Related links
- AUER Signal M22 Series Blue Beacon 24V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 24V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 24V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 24V Flashing LED Bulb, IP65
