AUER Signal N Series Blue Beacon 12V Steady, Flashing Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-551
- Mfr. Part No.:
- 440105405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€245.51
(exc. VAT)
€301.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.51 |
*price indicative
- RS Stock No.:
- 617-551
- Mfr. Part No.:
- 440105405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 400mA | |
| Mount Type | Horizontal | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 400mA | ||
Mount Type Horizontal | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED beacon in the N-Series combines modern technology with versatile applications, providing reliable signaling in both steady and flashing modes. Designed for durability and functionality, it features a polycarbonate housing that withstands various environmental conditions. Its energy-efficient high-power LEDs ensure clear visibility, making it ideal for safety and warning applications. The beacon supports a wide voltage range and offers multiple mounting options, allowing for seamless installation in diverse settings. With an operating temperature range from -30°C to +60°C, this fixture is built to perform in challenging conditions, ensuring it meets the rigorous demands of various industries while delivering consistent performance.
Incorporates advanced LED technology for superior brightness
Offers external switching between steady and flashing light modes
Ensures high protection ratings of IP65 and IP67 for enhanced durability
Features a side cable entry for flexible installation options
Utilizes a lightweight design, simplifying mounting processes
Related links
- AUER Signal N Series Red Beacon 12V Steady LED Bulb IP67
- AUER Signal N Series Green Beacon 12V Steady LED Bulb IP65
- AUER Signal N Series Red Beacon 12V Steady LED Bulb IP67
- AUER Signal N Series Blue Beacon 12V Steady LED Bulb IP65
- AUER Signal N Series Blue Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Yellow Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 12V Flashing LED Bulb IP67
