RS PRO RS PRO Beacons Series Green LED Beacon 240V ac Steady, Flashing Screw, LED Bulb, IP66
- RS Stock No.:
- 694-311
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€158.47
(exc. VAT)
€194.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.47 |
*price indicative
- RS Stock No.:
- 694-311
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Screw | |
| Current Consumption | 75mA | |
| Base Diameter | 94mm | |
| Housing Colour | Red | |
| Terminal Type | Plug-In Screw | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO Beacons | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Screw | ||
Current Consumption 75mA | ||
Base Diameter 94mm | ||
Housing Colour Red | ||
Terminal Type Plug-In Screw | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO Beacons | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO LED Beacon, 94 mm, 240 V AC
This RS PRO LED Beacon is designed for industrial environments requiring reliable Visual signaling. With a robust IP66 rating, it is suitable for both indoor and outdoor use, providing a steady or flashing light effect to suit various applications. The beacon operates efficiently with a low current consumption of 75 mA.
Features and Benefits
LED Technology: Provides energy-efficient and long-lasting illumination.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Dual Light Effect: Offers both steady and flashing modes for versatile signaling options.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, accommodating extreme conditions.
Plug-In Screw Terminal: Facilitates easy installation and maintenance.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Dual Light Effect: Offers both steady and flashing modes for versatile signaling options.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, accommodating extreme conditions.
Plug-In Screw Terminal: Facilitates easy installation and maintenance.
Applications
Industrial automation
Safety signaling
Marine environments
Construction sites
Safety signaling
Marine environments
Construction sites
Additional Information
Complies with CE, REACH, RoHS, and UL standards ensuring high safety and environmental standards.
Includes a green lens and red housing for clear visibility and differentiation.
Includes a green lens and red housing for clear visibility and differentiation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Amber LED Beacon 240V ac Steady/Flashing Screw IP66
- RS PRO Red LED Beacon 240V ac Steady/Flashing Screw IP66
- RS PRO Green Beacon 240V ac Steady Screw IP66
- RS PRO Green LED Beacon 24V ac/dc Steady/Flashing Screw IP66
- AUER Signal RCDM Series Red LED Beacon 240V ac Steady Strobe Vertical Wall LED Bulb, IP66
- RS PRO Red LED Beacon 240V ac/dc Steady/Flashing Screw IP65
- RS PRO Clear LED Beacon 240V Steady LED Bulb, IP66
- AUER Signal QDS Series Red Beacon 240V ac Steady Bracket IP66
