RS PRO RS PRO Beacons Series Red LED Beacon 24V ac/dc Steady, Flashing Screw, LED Bulb, IP66
- RS Stock No.:
- 694-308
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€132.94
(exc. VAT)
€163.52
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.94 |
*price indicative
- RS Stock No.:
- 694-308
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Screw | |
| Current Type | AC/DC | |
| Current Consumption | 100mA | |
| Base Diameter | 94mm | |
| Housing Colour | Red | |
| Terminal Type | Plug-In Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | RS PRO Beacons | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Screw | ||
Current Type AC/DC | ||
Current Consumption 100mA | ||
Base Diameter 94mm | ||
Housing Colour Red | ||
Terminal Type Plug-In Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Series RS PRO Beacons | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO 94 mm LED Beacon, Red Housing
The RS PRO LED Beacon is a versatile signalling device designed for both indoor and outdoor use. With its robust construction and dual light effects, it provides reliable Visual alerts in various industrial settings. Its Compact design allows for easy installation in tight spaces.
Features and Benefits
LED Bulb Type: Ensures long-lasting performance and energy efficiency.
IP66 Rating: Offers excellent protection against dust and water ingress.
Dual Light Effect: Provides both steady and flashing modes for versatile signalling.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
AC/DC Compatibility: Supports a range of power sources for flexible installation.
Plug-In Screw Terminal: Simplifies the connection process for quick setup.
IP66 Rating: Offers excellent protection against dust and water ingress.
Dual Light Effect: Provides both steady and flashing modes for versatile signalling.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
AC/DC Compatibility: Supports a range of power sources for flexible installation.
Plug-In Screw Terminal: Simplifies the connection process for quick setup.
Applications
Industrial automation
Safety and warning systems
Marine environments
Construction sites
Safety and warning systems
Marine environments
Construction sites
Additional Information
Includes lamp for immediate use
Complies with CE, REACH, RoHS, and UL standards for safety and quality assurance
Suitable for screw mounting for secure installation
Complies with CE, REACH, RoHS, and UL standards for safety and quality assurance
Suitable for screw mounting for secure installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red LED Beacon 24V ac/dc Steady/Flashing Screw IP65
- RS PRO Red LED Beacon 48V ac/dc Steady/Flashing Screw IP66
- RS PRO Amber LED Beacon 24V ac/dc Steady/Flashing Screw IP66
- RS PRO Green LED Beacon 24V ac/dc Steady/Flashing Screw IP66
- RS PRO Red LED Beacon 240V ac Steady/Flashing Screw IP66
- RS PRO Red LED Beacon 240V ac/dc Steady/Flashing Screw IP65
- RS PRO Red LED Beacon 24V dc Steady Screw IP66
- RS PRO Amber LED Beacon 240V ac Steady/Flashing Screw IP66
