RS PRO RS PRO Beacons Series Green LED Beacon 24V ac/dc Steady, Flashing Screw, LED Bulb, IP66
- RS Stock No.:
- 694-312
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€99.72
(exc. VAT)
€122.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.72 |
*price indicative
- RS Stock No.:
- 694-312
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Screw | |
| Current Consumption | 100mA | |
| Base Diameter | 94mm | |
| Terminal Type | Plug-In Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO Beacons | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Screw | ||
Current Consumption 100mA | ||
Base Diameter 94mm | ||
Terminal Type Plug-In Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO Beacons | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO LED Beacon 94 mm Green Lens
The RS PRO LED Beacon is a versatile signalling device designed for industrial environments. With a green lens and a robust IP66 rating, it is suitable for both indoor and outdoor use. The beacon offers both steady and flashing light effects, making it Ideal for alerting and warning applications.
Features and Benefits
LED Bulb Type: Provides energy-efficient and long-lasting illumination.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Dual Light Effect: Offers both steady and flashing modes for versatile signalling.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, suitable for various climates.
AC/DC Current Type: Compatible with both AC and DC power sources for flexible installation.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Dual Light Effect: Offers both steady and flashing modes for versatile signalling.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, suitable for various climates.
AC/DC Current Type: Compatible with both AC and DC power sources for flexible installation.
Applications
Industrial signalling
Safety warning systems
Machine status indication
Outdoor alert systems
Safety warning systems
Machine status indication
Outdoor alert systems
Additional Information
Standards: Complies with CE, REACH, RoHS, and UL standards for safety and quality.
Mount Type: Screw mount for secure and stable installation.
Terminal Type: Plug-In Screw for easy and reliable electrical connections.
Mount Type: Screw mount for secure and stable installation.
Terminal Type: Plug-In Screw for easy and reliable electrical connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Beacons Series Green LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Amber LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac/dc Steady LED Bulb, IP66
- RS PRO Green LED Beacon 24V dc Steady Screw IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Amber LED Beacon 240V ac Steady LED Bulb, IP66
