Klaxon Signal Beacons
- RS Stock No.:
- 708-088
- Mfr. Part No.:
- PSB-0226
- Manufacturer:
- Klaxon
Image representative of range
Subtotal (1 unit)*
€30.23
(exc. VAT)
€37.18
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.23 |
*price indicative
- RS Stock No.:
- 708-088
- Mfr. Part No.:
- PSB-0226
- Manufacturer:
- Klaxon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Signal Beacons | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Signal Beacons | ||
- COO (Country of Origin):
- GB
Related links
- Klaxon Signal Beacons
- Klaxon PSB Series Red Beacon 60V Synchronised Flash Base IP65
- Klaxon PNC Series Green Signal Beacons 230V ac Flashing Wall IP66
- Klaxon QSB Series Green Static Standard Mount LED Bulb IP65
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PSB Series Clear Beacon, IP65 60V Base
- Klaxon PSB Series Amber Beacon 60V Synchronised Flash Base IP21
- Klaxon PSB Series Green Beacon 110V Synchronised Flash Base IP65
