Klaxon PNC Series Green Signal Beacons 230V ac Flashing Wall, LED Beacon Bulb, IP66

Image representative of range

Subtotal (1 unit)*

€255.70

(exc. VAT)

€314.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€255.70

*price indicative

RS Stock No.:
708-128
Mfr. Part No.:
PNC-0230
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Green

Bulb Type

LED Beacon

Current Consumption

55mA

Mount Type

Wall

Housing Colour

Red

Maximum Supply Voltage

230V ac

Lamp Included

Yes

Minimum Operating Temperature

-25°C

Series

PNC

Maximum Operating Temperature

65°C

IP Rating

IP66

Standards/Approvals

No

COO (Country of Origin):
GB
The Klaxon Signals Sounder Beacon is meticulously designed to deliver robust auditory and Visual alerts specifically tailored for industrial environments. This high-output unit seamlessly combines a powerful sounder with an efficient LED beacon, ensuring it provides a reliable audio-Visual signal even in challenging conditions. With IP66 weatherproofing, the Nexus 120 can be confidently installed in various locations, and its innovative installation features promote quicker and more secure setups. Applications range from process control alarms to safety signalling, making it an indispensable asset for enhancing workplace safety and communication.

High sound output of 120dB (A) ensures that alerts are heard clearly in noisy environments

Advanced LED technology provides a bright Visual signal for enhanced warning visibility

Three alarm stages allow for custom alert configurations to suit specific operational needs

Quarter turn fasteners enable swift installation, saving both time and effort

First-fix, wire-to-base technology simplifies wiring during installation

IP66 rating guarantees protection against dust and water ingress, suitable for harsh conditions

Volume control feature provides flexibility in audible alerts according to site requirements

Offers a comprehensive array of 64 tones for diverse signalling options

Separate connections for sounder and beacon enhance ease of use and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy