Klaxon Amber Signal Beacons 30V dc, IP65

Image representative of range

Subtotal (1 unit)*

€25.61

(exc. VAT)

€31.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
  • Plus 312 unit(s) shipping from 26 November 2026
  • Plus 91 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.61

*price indicative

RS Stock No.:
708-097
Mfr. Part No.:
QBS-0301
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Signal Beacons

Lens Colour

Amber

Maximum Supply Voltage

30V dc

Height

81mm

IP Rating

IP65

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy