AUER Signal SD50 Series White Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K, IP6K9K
- RS Stock No.:
- 754-037
- Mfr. Part No.:
- SD50-W
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€88.89
(exc. VAT)
€109.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.89 |
*price indicative
- RS Stock No.:
- 754-037
- Mfr. Part No.:
- SD50-W
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Beacons | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Mount Type | Hole | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | M12 5 Pole-Male Connector | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | SD50 | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | CUL US | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Beacons | ||
Light Effect Steady | ||
Lens Colour White | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Mount Type Hole | ||
Current Type DC | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type M12 5 Pole-Male Connector | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series SD50 | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals CUL US | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon delivers extreme brightness and colour brilliance, ensuring superior visibility in diverse environments. It excels in flexible signalling with multiple colour options and animation modes, making it indispensable for effective communication.
Nominal voltage range of 18 to 30 V DC for versatile applications
Impact-resistant design with IK08 rating for enhanced durability
Long service life of up to 60,000 hours for reduced maintenance
Related links
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Amber LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Red Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Amber Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue White Signal Beacons 30V dc Steady Hole IP66 IP69
