AUER Signal SD50 Series Amber Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K, IP6K9K
- RS Stock No.:
- 754-033
- Mfr. Part No.:
- SD50-A
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€88.89
(exc. VAT)
€109.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.89 |
*price indicative
- RS Stock No.:
- 754-033
- Mfr. Part No.:
- SD50-A
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Beacons | |
| Light Effect | Steady | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Current Type | DC | |
| Mount Type | Hole | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | M12 5 Pole-Male Connector | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | SD50 | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | CUL US | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Beacons | ||
Light Effect Steady | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Current Type DC | ||
Mount Type Hole | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type M12 5 Pole-Male Connector | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Series SD50 | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals CUL US | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon offers exceptional brightness and energy efficiency, featuring capabilities for flexible signalling with vibrant colour options. It's designed for reliable operation across various environments and applications, making it an essential signalling solution.
Extreme brightness and colour brilliance enhance visibility
Active Thermal Control and Inrush Current Control ensure safe operation
Up to 10 animation modes provide versatile signalling options
Impact-resistant design guarantees durability in demanding conditions
Wide operational temperature range from -40 °C to +70 °C
Related links
- AUER Signal SD50 Series Amber LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Red Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series White Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K,
