Klaxon PNC Series Clear Signal Beacons 230V ac Flashing Wall, LED Beacon Bulb, IP66
- RS Stock No.:
- 708-121
- Mfr. Part No.:
- PNC-0223
- Manufacturer:
- Klaxon
Subtotal (1 unit)*
€168.35
(exc. VAT)
€207.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.35 |
*price indicative
- RS Stock No.:
- 708-121
- Mfr. Part No.:
- PNC-0223
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Bulb Type | LED Beacon | |
| Current Consumption | 55mA | |
| Mount Type | Wall | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Series | PNC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Bulb Type LED Beacon | ||
Current Consumption 55mA | ||
Mount Type Wall | ||
Housing Colour Red | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Series PNC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Klaxon Signals clear beacon is an Advanced audio-visual alert solution tailored for industrial applications, ensuring maximum visibility and sound output. Designed specifically to enhance safety signalling, this unit boasts a robust construction, IP66 rating, and weatherproofing features which ensure reliable operation in various environments. Its high-output LED beacon coupled with a powerful sounder offers an impressive audibility of up to 116dB, making it Ideal for alarms in demanding settings like conveyors and moving machinery. The innovative first-fix wiring technology facilitates quick and secure installations, allowing for increased efficiency and minimal downtime.
High sound output reaching 116dB, ensuring effective alerts in noisy environments
Low voltage AC variant available for flexible installation options
Three distinct alarm stages to cater to varying operational needs
Quarter turn fasteners allow for swift and easy installation without compromising on safety
First-fix wiring to the base streamlines the installation process
IP66 rating guarantees performance in harsh weather conditions
Volume control provides flexibility for customised sound levels
64 tones available, offering versatility for different signalling requirements
Separate connections for sounder and beacon enhance installation accuracy
Related links
- Klaxon PNC Series Green Signal Beacons 230V ac Flashing Wall IP66
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 116 dB @ 1m Sounder Beacon
- Pfannenberg 21042 Series Clear Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Klaxon IS Sonos Series Clear Sonos Beacon 24V Flashing Wall IP66, IP67
- Klaxon Sonos Series Clear Sonos Beacon 60V dc Synchronised Flash Wall Mount IP21
- Klaxon Sonos Pulse Series Red LED Beacon 60V Flashing Wall IP21, IP33
- Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66
- AUER Signal RCDM Series Red LED Beacon 240V ac Steady Strobe Vertical Wall LED Bulb, IP66
