Klaxon Sonos Series Clear Sonos Beacon 230V ac Synchronised Flash Wall Mount, LED Beacon Bulb, IP65

Image representative of range

Subtotal (1 unit)*

€44.77

(exc. VAT)

€55.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.77

*price indicative

RS Stock No.:
708-131
Mfr. Part No.:
PSB-0208
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Sonos Beacon

Light Effect

Synchronised Flash

Lens Colour

Clear

Housing Material

Flame Retardant Polycarbonate

Bulb Type

LED Beacon

Current Type

AC

Current Consumption

55mA

Mount Type

Wall Mount

Base Diameter

97.5mm

Housing Colour

Red

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-25°C

Series

Sonos

Maximum Operating Temperature

65°C

Height

104mm

IP Rating

IP65

Standards/Approvals

EN60950

COO (Country of Origin):
GB
The Klaxon Signals sonos beacon is a versatile general-purpose beacon engineered for quick and reliable installation. Featuring an innovative TimeSaver base, this beacon simplifies the wiring process, enhancing installation efficiency and safety. The translucent case of the sonos beacon allows for a greater lens area, ensuring an impressive spread of light for increased visibility. Designed to withstand the elements, it is weatherproof to IP65, making it suitable for both indoor and outdoor applications. This beacon is an Ideal solution for safety and industrial environments, providing robust performance across various conditions.

Dual voltage compatibility of 110V AC or 230V AC for flexible installation

Streamlined installation process that reduces installation time

Weatherproof to IP65, ensuring functionality in all environments

Synchronised flash for coordinated signalling

High output LED beacon delivers bright illumination

Available with a deep base and clear lens for optimal visibility

Constructed from flame retardant polycarbonate for enhanced safety

Operates effectively in temperatures ranging from -25ºC to +65ºC

Lightweight design at just 0.25Kg facilitates easy mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy