Klaxon Sonos Series Green Sonos Beacon 230V ac Synchronised Flash Wall Mount, LED Beacon Bulb, IP65

Image representative of range

Subtotal (1 unit)*

€44.77

(exc. VAT)

€55.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.77

*price indicative

RS Stock No.:
708-138
Mfr. Part No.:
PSB-0215
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Sonos Beacon

Light Effect

Synchronised Flash

Lens Colour

Green

Housing Material

Flame Retardant Polycarbonate

Bulb Type

LED Beacon

Mount Type

Wall Mount

Current Type

AC

Current Consumption

55mA

Base Diameter

97.5mm

Housing Colour

Red

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-25°C

Series

Sonos

Maximum Operating Temperature

65°C

Height

104mm

IP Rating

IP65

Standards/Approvals

EN60950

COO (Country of Origin):
GB
The Klaxon Signals Sonos Beacon designed to provide a highly visible warning signal for safety and industrial applications. With its innovative TimeSaver base, installation is not only Faster but also ensures a reliable connection during the initial wiring phase. This beacon is crafted with a full-faced, translucent case that enhances its lens area, offering an impressive spread of light. Weatherproof to an IP65 rating, the Sonos Beacon is versatile enough for both indoor and outdoor use, making it an excellent choice for various environments. Its sleek design and Advanced functionality make it an essential component in any alarm system, prioritising safety without compromising on aesthetics.

Dual voltage operation allows flexibility with 110V AC or 230V AC

Simple installation process streamlines setup for users

IP65 rating ensures robust weatherproof protection

Features synchronised flashing for enhanced visibility

High output LED beacon maximises light output

Available in an array of lens colour options to suit different needs

Constructed from flame retardant polycarbonate for added safety

Designed to operate in extreme temperatures from -25ºC to +65ºC

Lightweight at just 0.25 Kg, facilitating easier installation

Complies with EN60950 standards, ensuring reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy