Klaxon Sonos Series Blue Sonos Beacon 60V dc Synchronised Flash Wall Mount, LED Beacon Bulb, IP65
- RS Stock No.:
- 708-142
- Mfr. Part No.:
- PSB-0219
- Manufacturer:
- Klaxon
Image representative of range
Subtotal (1 unit)*
€30.23
(exc. VAT)
€37.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.23 |
*price indicative
- RS Stock No.:
- 708-142
- Mfr. Part No.:
- PSB-0219
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sonos Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Blue | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED Beacon | |
| Mount Type | Wall Mount | |
| Current Type | DC | |
| Current Consumption | 55mA | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 60V dc | |
| Series | Sonos | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN60950 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sonos Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Blue | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED Beacon | ||
Mount Type Wall Mount | ||
Current Type DC | ||
Current Consumption 55mA | ||
Base Diameter 97.5mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 60V dc | ||
Series Sonos | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals EN60950 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals beacon is a high-output notification solution designed for both indoor and outdoor applications. Its innovative TimeSaver base simplifies the installation process, enabling connections during the initial wiring phase. This feature not only accelerates the setup but also ensures reliable operation upon commissioning. With an IP65 rating, the beacon is weatherproof and suited for various environments. Its full-faced, translucent case maximises lens area, providing an extensive spread of light. Ideal for use in industrial, security, and process indication scenarios, this beacon serves as a Crucial safety and hazard warning device.
High output LED technology ensures bright Visual notifications
First Fix installation approach eliminates the need for second fix wiring
Weatherproof design (IP65) guarantees performance in diverse environments
Synchronised flash enhances visibility and alerts in critical situations
Available in multiple lens colour options for varied signalling needs
Constructed from flame retardant polycarbonate for added safety
Lightweight design facilitates easy handling and installation
Robust performance in operating temperatures ranging from -25ºC to +65ºC
Related links
- Klaxon Sonos Series Clear Sonos Beacon 60V dc Synchronised Flash Wall Mount IP65
- Klaxon Sonos Series Amber Sonos Beacon 60V dc Synchronised Flash Wall Mount IP65
- Klaxon Sonos Series Red Sonos Beacon 60V dc Synchronised Flash Wall Mount IP21
- Klaxon Sonos Series Clear Sonos Beacon 60V dc Synchronised Flash Wall Mount IP21
- Klaxon Sonos Series Red Sonos Beacon 230V ac Synchronised Flash Wall Mount IP65
- Klaxon Sonos Series Green Sonos Beacon 230V ac Synchronised Flash Wall Mount IP65
- Klaxon Sonos Series Clear Sonos Beacon 230V ac Synchronised Flash Wall Mount IP65
- Klaxon Sonos Series Clear Beacon 60V dc Synchronised Flash Base IP21
