Banner K50 Series Transparent Indicator 24V Multicolour Threaded, LED Bulb, IP66, IP67, IP69K
- RS Stock No.:
- 733-166
- Mfr. Part No.:
- K50GRBPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€71.05
(exc. VAT)
€87.39
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 20 November 2026
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.05 |
*price indicative
- RS Stock No.:
- 733-166
- Mfr. Part No.:
- K50GRBPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Transparent | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 55mA | |
| Current Type | DC | |
| Mount Type | Threaded | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Quick-Disconnect Connector | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Series | K50 | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66, IP67, IP69K | |
| Standards/Approvals | UL Type 4X | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Transparent | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 55mA | ||
Current Type DC | ||
Mount Type Threaded | ||
Base Diameter 50mm | ||
Terminal Type M12 Quick-Disconnect Connector | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Series K50 | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66, IP67, IP69K | ||
Standards/Approvals UL Type 4X | ||
- COO (Country of Origin):
- US
The Banner multicolour LED indicator serves as a robust signalling device is designed for Visual status notifications in various applications, featuring the Ability to operate in multiple colours within a single unit.
Utilises 24 V DC operation with a maximum current of 55 mA per colour
Offers operation of up to three colours, enhancing Visual indication options
Constructed from Durable polycarbonate for added longevity
Related links
- Banner K50 Series Transparent Indicator 24V Multicolour Threaded IP66 IP69K
- Banner K50 Series Transparent Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50 Series Multicolour Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50 Series Yellow LED Beacon 30V dc Steady Base IP69K, IP67
- Banner K50 Series Illuminated Push Button Switch 1 NO/1 NC IP69K
- Banner K50 Series Illuminated Push Button Switch Yellow IP67, IP69K
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Rotating Base IP69K, IP67
- Banner K100 Pro Series Multicolour Beacon 48V dc Steady LED Bulb IP66
