Banner K50 Series Transparent Indicator 30V Multicolour Threaded, LED Bulb, IP66, IP67, IP69K
- RS Stock No.:
- 733-173
- Mfr. Part No.:
- K50PSTKQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€218.32
(exc. VAT)
€268.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.32 |
*price indicative
- RS Stock No.:
- 733-173
- Mfr. Part No.:
- K50PSTKQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Transparent | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Threaded | |
| Current Consumption | 220mA | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Quick-Disconnect Connector | |
| Maximum Supply Voltage | 30V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | K50 | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66, IP67, IP69K | |
| Standards/Approvals | UL Type 4X | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Transparent | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Threaded | ||
Current Consumption 220mA | ||
Base Diameter 50mm | ||
Terminal Type M12 Quick-Disconnect Connector | ||
Maximum Supply Voltage 30V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series K50 | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66, IP67, IP69K | ||
Standards/Approvals UL Type 4X | ||
- COO (Country of Origin):
- US
The Banner touch button is designed for reliable user Interface applications, featuring Advanced IO-Link technology to automate parameter settings and transmit critical process data effectively.
Bright, uniform touch button enhances visibility in various lighting conditions
IP66, IP67, and IP69K ratings ensure durability against dust and water ingress
Self-contained design eliminates the need for additional controllers
Adjustable sensitivity allows operation with bare hands or gloves
Robust immunity to false triggering from environmental factors such as water and oils
Related links
- Banner K50 Series Transparent Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50 Series Transparent Indicator 24V Multicolour Threaded IP66 IP69K
- Banner K50 Series Multicolour Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50 Series Clear Indicator 30V dc Multicolour Threaded Mount IP67
- Banner K50 Series Yellow LED Beacon 30V dc Steady Base IP69K, IP67
- Banner K50 Series Illuminated Push Button Switch Yellow IP67, IP69K
- Banner K50 Series Illuminated Push Button Switch 1 NO/1 NC IP69K
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Rotating Base IP69K, IP67
