AUER Signal SD50 Series Green, Red, White Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K,
- RS Stock No.:
- 754-028
- Mfr. Part No.:
- SD50-GRW
- Manufacturer:
- AUER Signal
Image representative of range
Subtotal (1 unit)*
€94.31
(exc. VAT)
€116.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.31 |
*price indicative
- RS Stock No.:
- 754-028
- Mfr. Part No.:
- SD50-GRW
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Beacons | |
| Light Effect | Steady | |
| Lens Colour | Green, Red, White | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Current Type | DC | |
| Mount Type | Hole | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | M12 5 Pole-Male Connector | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | SD50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | CUL US | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Beacons | ||
Light Effect Steady | ||
Lens Colour Green, Red, White | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Current Type DC | ||
Mount Type Hole | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type M12 5 Pole-Male Connector | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series SD50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals CUL US | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon is engineered to deliver striking Visual alerts with up to three colours. It combines superior brightness and energy efficiency for optimal signalling in various applications.
Polycarbonate, UV-stabilised housing ensures durability in harsh environments
Features a wide operating temperature range of -40 °C to +70 °C for versatility
Offers a degree of protection rated IP66/IP67/IP69K for reliable performance
Light source longevity of 60,000 hours reduces maintenance and replacement frequency
Related links
- AUER Signal SD50 Series Blue White Signal Beacons 30V dc Steady Hole IP66 IP69
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K,
- AUER Signal SD50 Series Blue Yellow Signal Beacons 30V dc Steady Hole IP66 IP69
- AUER Signal SD50 Series Blue Red Signal Beacons 30V dc Steady Hole IP66 IP69
- AUER Signal SD50 Series White Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Amber LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Blue Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
