AUER Signal SD50 Series Blue, Green, Yellow Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K,
- RS Stock No.:
- 754-025
- Mfr. Part No.:
- SD50-GYB
- Manufacturer:
- AUER Signal
Image representative of range
Subtotal (1 unit)*
€94.31
(exc. VAT)
€116.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.31 |
*price indicative
- RS Stock No.:
- 754-025
- Mfr. Part No.:
- SD50-GYB
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Beacons | |
| Light Effect | Steady | |
| Lens Colour | Blue, Green, Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Mount Type | Hole | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | M12 5 Pole-Male Connector | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | SD50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | CUL US | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Beacons | ||
Light Effect Steady | ||
Lens Colour Blue, Green, Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Mount Type Hole | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type M12 5 Pole-Male Connector | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series SD50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals CUL US | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon is designed to provide outstanding visibility and signalling capabilities, featuring vibrant colour combinations and multiple animation modes to enhance visibility in various conditions.
Extreme brightness and colour brilliance for enhanced visibility
Up to 3 colours available, allowing for flexible signalling options
Active Thermal Control and Inrush Current Control ensure reliable operation
Manufactured with impact-resistant materials for enhanced durability
Related links
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K,
- AUER Signal SD50 Series Green White Signal Beacons 30V dc Steady Hole IP66 IP69
- AUER Signal SD50 Series Blue Red Signal Beacons 30V dc Steady Hole IP66 IP69
- AUER Signal SD50 Series Blue White Signal Beacons 30V dc Steady Hole IP66 IP69
- AUER Signal SD50 Series Blue Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series White Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Red Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
