AUER Signal SD50 Series Red Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K, IP6K9K
- RS Stock No.:
- 754-034
- Mfr. Part No.:
- SD50-R
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€88.89
(exc. VAT)
€109.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.89 |
*price indicative
- RS Stock No.:
- 754-034
- Mfr. Part No.:
- SD50-R
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Beacons | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Mount Type | Hole | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | M12 5 Pole-Male Connector | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | SD50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | CUL US | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Beacons | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Mount Type Hole | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type M12 5 Pole-Male Connector | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series SD50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals CUL US | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon provides distinct signalling capabilities with its vibrant red colour and exceptional energy efficiency. Ideal for various applications, it ensures visibility in diverse environments through its robust design.
Operates with a nominal voltage range of 18 to 30 V DC
Designed with an IP66/IP69K rating for superior protection against water and dust
Constructed from Durable polycarbonate, ensuring longevity and resilience
Suitable for temperature resistance ranging from -40 °C to +70 °C
Related links
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series White Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Amber LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Amber Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue Red Signal Beacons 30V dc Steady Hole IP66 IP69
