Moflash LED195 Series Blue Visual Signalling Device 30V ac/dc Flashing Rear, Side, LED Bulb, IP65

Subtotal (1 unit)*

€83.99

(exc. VAT)

€103.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.99

*price indicative

RS Stock No.:
122-6664
Mfr. Part No.:
LED195-02WH-SB-03
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Visual Signalling Device

Light Effect

Flashing

Lens Colour

Blue

Housing Material

ABS

Bulb Type

LED

Mount Type

Rear, Side

Current Type

AC/DC

Current Consumption

120mA

Base Diameter

104mm

Housing Colour

White

Terminal Type

Terminal Block

Maximum Supply Voltage

30V ac/dc

Lamp Included

Yes

Series

LED195

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

73mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Blue Multifunction Beacon, 20 to 30V AC/DC, 120mA - LED195 Series - LED195-02WH-SB-03


Choose this durable blue beacon from Moflash for clear visual signalling in your industrial environments. It's illuminated by 36 surface-mounted LED lamps, so it gives off a bright light that's easy to see from a distance. This beacon can be set to either a flashing mode or a continuous mode using a jumper link on the PCB, making it a versatile option.

Features & Benefits


• Low current rating of 120mA at 24V DC for energy efficiency

• ABS base for resistance to impact and wear

• Designed for conduit box or wall mounting for flexible installation

• Light weight of 250g for minimal strain on the mounting surface

Applications


• Robotics and automation

• Pharmaceutical production facilities

• Sewage treatment plants

What's the operating temperature range of this beacon?


The beacon has a wide operating temperature range of -25°C to +55°C, so it's suitable for use in demanding conditions.

Moflash Industrial LED Beacon - LED195 Series


Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.

Continuously rated

LED long life

Low current consumption

Dustproof

Weatherproof

Cable termination inside the enclosure

Deep or Shallow base options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy