Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Side, Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6680
- Mfr. Part No.:
- LED195-05WH-SB-03
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€94.78
(exc. VAT)
€116.58
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.78 |
*price indicative
- RS Stock No.:
- 122-6680
- Mfr. Part No.:
- LED195-05WH-SB-03
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 35mA | |
| Mount Type | Side, Rear | |
| Base Diameter | 104mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 280V ac/dc | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 35mA | ||
Mount Type Side, Rear | ||
Base Diameter 104mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 280V ac/dc | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Blue Multifunction Beacon, 40 to 380V DC, 35mA - LED195 Series - LED195-05WH-SB-03
For noticeable visual alerts in your industrial and commercial settings, choose this robust beacon from Moflash. The blue polycarbonate lens is UV-stable, so it won't deteriorate from long-term exposure to sunlight. Thanks to its current rating of just 35mA at 230V AC, this beacon is an energy-efficient signalling solution. Its robust ABS base provides resistance to impact for use in harsh environments.
Features & Benefits
• Wide operating temperature range of -25°C to +55°C for use in demanding conditions
• IP65 rating for protection against dust and low-pressure water jets
• 36 surface-mounted LED lamps produce a bright light that's visible in most lighting conditions
Applications
• Emergency vehicles
• Process and packaging equipment
• Office environments
What's the voltage rating of this beacon?
This beacon has a broad supply voltage range of 85 to 280V AC and 40 to 380V DC, making it suitable for use in many electrical setups.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Blue Beacon 20V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Blue Beacon 85V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Surface IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Side LED Bulb, IP65
