Moflash LED195 Series Blue Beacon 20V ac/dc Flashing, Steady Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6656
- Mfr. Part No.:
- LED195-01WH-SB-03
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€83.99
(exc. VAT)
€103.31
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.99 |
*price indicative
- RS Stock No.:
- 122-6656
- Mfr. Part No.:
- LED195-01WH-SB-03
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Rear | |
| Current Consumption | 240mA | |
| Base Diameter | 104mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 20V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Rear | ||
Current Consumption 240mA | ||
Base Diameter 104mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 20V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Blue Lens Colour, 8 to 20V AC/DC Supply Voltage - LED195 Series - LED195-01WH-SB-03
This blue beacon from Moflash helps you draw attention to workplace hazards or signal important changes in your industrial environment. Its PC lens and ABS base are resistant to impact and abrasion for use in harsh environments. Thanks to its low current consumption of just 240mA at 12V DC, it's an energy-efficient signalling solution.
Features & Benefits
• Wide operating temperature range of -25°C to +55°C for use in demanding conditions
• Choice of steady or flashing effect to suit your needs
• Compact dimensions of 73 (height) x 104mm (base diameter) for installation in tight spaces
Applications
• Utility vehicles
• Automotive industry
• Recording studios
Is this beacon waterproof?
This beacon is water-resistant. Its IP65 rating means it's dust-tight and protected against low-pressure water jets, so it's suitable for use in damp environments.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Red Beacon 20V ac/dc Flashing Side IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Flashing Side IP65
- Moflash LED195 Series Amber Beacon 20V ac/dc Steady Rear IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Steady Rear IP65
- Moflash LED195 Series Blue Beacon 20V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Amber Beacon 20V ac/dc Flashing Rear IP65
- Moflash LED195 Series Red Beacon 20V ac/dc Flashing Rear IP65
- Moflash LED195 Series Blue Beacon 85V ac/dc Steady LED Bulb, IP65
