Patlite LU7 Series Flashing, Strobe Beacon, 24 V dc, Base Mount, Pole Mount, LED Bulb, IP65
- RS Stock No.:
- 124-9211
- Mfr. Part No.:
- LU7-02
- Manufacturer:
- Patlite
Stock information currently inaccessible
- RS Stock No.:
- 124-9211
- Mfr. Part No.:
- LU7-02
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Supply Voltage | 24 V dc | |
| Light Effect | Flashing, Strobe | |
| Mounting Style | Base Mount, Pole Mount | |
| Bulb Type | LED | |
| Current Type | DC | |
| Base Diameter | 70mm | |
| Housing Colour | Silver | |
| Lamp Included | Yes | |
| Series | LU7 | |
| Multifunction | Yes | |
| IP Rating | IP65 | |
| Standards Met | CE, cULus | |
| Special Features | Adjustable Volume of Upto 90 dB, Color-Coordinated Terminal Block Corresponding to the Lens Colours for Quick Wiring and Verification | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Supply Voltage 24 V dc | ||
Light Effect Flashing, Strobe | ||
Mounting Style Base Mount, Pole Mount | ||
Bulb Type LED | ||
Current Type DC | ||
Base Diameter 70mm | ||
Housing Colour Silver | ||
Lamp Included Yes | ||
Series LU7 | ||
Multifunction Yes | ||
IP Rating IP65 | ||
Standards Met CE, cULus | ||
Special Features Adjustable Volume of Upto 90 dB, Color-Coordinated Terminal Block Corresponding to the Lens Colours for Quick Wiring and Verification | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- ID
Related links
- Patlite LU7 Series Flashing 24 V dc Pole Mount IP65
- Klaxon PSB Series Flashing Beacon Base Mount IP65
- Schneider Electric Harmony XVB Series Red Steady Beacon Base Mount IP65
- Klaxon Green Flashing Beacon 24 V dc Xenon Bulb, IP65
- Klaxon PSB Series Clear Flashing Beacon Base Mount IP65
- Klaxon PSB Series Red Flashing Beacon Base Mount IP65
- Werma 211 Series Red Continuous lighting Beacon Base Mount IP65
- Werma 221 Series Red Continuous lighting Beacon Base Mount IP65
