Klaxon PSB Series Red Flashing Beacon, 17 → 60 V dc, Base Mount, LED Bulb, IP65
- RS Stock No.:
- 146-7389
- Mfr. Part No.:
- PSB-0035
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.23
(exc. VAT)
€37.18
(inc. VAT)
- RS Stock No.:
- 146-7389
- Mfr. Part No.:
- PSB-0035
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 17 → 60 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Consumption | 5mA | |
| Current Type | DC | |
| Base Diameter | 98mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | PSB | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Standards Met | BS 5839, DDA, EN54, LPCB, NF, VdS | |
| Special Features | High Efficiency LED Beacon, Synchronised Flash | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 17 → 60 V dc | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Consumption 5mA | ||
Current Type DC | ||
Base Diameter 98mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series PSB | ||
Height 104mm | ||
IP Rating IP65 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
Standards Met BS 5839, DDA, EN54, LPCB, NF, VdS | ||
Special Features High Efficiency LED Beacon, Synchronised Flash | ||
- COO (Country of Origin):
- GB
A general purpose beacon. Deep base units have weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. LED (DC) and Xenon (5J) variants available.
High efficiency LED beacon consumes less than 5mA
Simple First Fix installation (no second fix wiring)
Weatherproof to IP65 (deep base units)
Synchronised flash
Simple First Fix installation (no second fix wiring)
Weatherproof to IP65 (deep base units)
Synchronised flash
Related links
- Klaxon PSB Series Clear Flashing Beacon Base Mount IP65
- Klaxon PSB Series Red Beacon 230V ac Flashing Base IP65
- Klaxon PSB Series Flashing Beacon Base Mount IP65
- Klaxon PSB Series Red Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Blue Beacon 6V dc Flashing Base IP65
- Klaxon PSB Series Clear Beacon 6V dc Flashing Base IP65
- Klaxon PSB Series Amber Beacon 6V dc Flashing Base IP65
- Klaxon Sonos Series Red Flashing Beacon Surface Mount, LED Bulb

