Klaxon Blue Beacon, 10 → 60 V dc, Base Mount, Xenon Bulb
- RS Stock No.:
- 183-3831
- Mfr. Part No.:
- PSB-0117
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.23
(exc. VAT)
€37.18
(inc. VAT)
- RS Stock No.:
- 183-3831
- Mfr. Part No.:
- PSB-0117
- Manufacturer:
- Klaxon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 10 → 60 V dc | |
| Lens Colour | Blue | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Base Diameter | 98mm | |
| Housing Colour | Red | |
| Height | 104mm | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 10 → 60 V dc | ||
Lens Colour Blue | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type DC | ||
Base Diameter 98mm | ||
Housing Colour Red | ||
Height 104mm | ||
Maximum Temperature +55°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- GB

