Klaxon Blue Beacon, 10 → 60 V dc, Base Mount, Xenon Bulb, IP21
- RS Stock No.:
- 183-3827
- Mfr. Part No.:
- PSB-0107
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€28.49
(exc. VAT)
€35.04
(inc. VAT)
- RS Stock No.:
- 183-3827
- Mfr. Part No.:
- PSB-0107
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 10 → 60 V dc | |
| Lens Colour | Blue | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Consumption | 130 mA @ 24 V dc | |
| Current Type | DC | |
| Base Diameter | 100mm | |
| Housing Colour | Red | |
| Height | 80mm | |
| IP Rating | IP21 | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 10 → 60 V dc | ||
Lens Colour Blue | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Consumption 130 mA @ 24 V dc | ||
Current Type DC | ||
Base Diameter 100mm | ||
Housing Colour Red | ||
Height 80mm | ||
IP Rating IP21 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- GB
Beacon with the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices. Deep base units have weatherproof protection and can be used in all locations both indoors and outdoors. The Sonos Beacon utilises a full faced, translucent case which provides a much larger lens area and a greater spread of light. Sonos Beacon units have a deep or shallow red colour base as standard and are available with a red or amber lens.
2J Xenon beacon or high efficiency LED beacon
Simple First Fix installation (no second fix wiring)
Weatherproof (deep base units)
Synchronised flash
White base option
Simple First Fix installation (no second fix wiring)
Weatherproof (deep base units)
Synchronised flash
White base option
Related links
- Klaxon Clear Beacon Base Mount IP21
- Klaxon Amber Beacon Base Mount IP21
- Klaxon Red Beacon Base Mount IP21
- Klaxon Green Beacon Base Mount IP21
- Klaxon Blue Beacon Base Mount, Xenon Bulb
- Klaxon Clear Beacon Base Mount IP65
- Klaxon Amber Beacon Base Mount, Xenon Bulb
- Klaxon PSB Series Flashing Beacon Base Mount IP65

