Werma EvoSIGNAL Mini Series White Beacon 230V ac Continuous, Blinking Base, LED Bulb, IP66

Subtotal (1 unit)*

€82.77

(exc. VAT)

€101.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.77

*price indicative

RS Stock No.:
197-4184
Mfr. Part No.:
26041060
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Continuous, Blinking

Lens Colour

White

Housing Material

ABS/Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Consumption

40mA

Current Type

AC

Base Diameter

62mm

Terminal Type

Push-in Terminal

Housing Colour

Grey

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-30°C

Series

EvoSIGNAL Mini

Maximum Operating Temperature

60°C

Height

85mm

IP Rating

IP66

Standards/Approvals

CE

COO (Country of Origin):
DE

Werma EvoSIGNAL Mini Series Beacon, 115 to 230V AC Supply Voltage, Base Mounting Style - 26041060


This LED beacon by Werma is a high-quality signalling device designed for a variety of applications. With a white lens and base mount, this beacon provides reliable visibility in different environments.

Features & Benefits


• LED bulb type for energy efficiency and long-lasting performance

• Compact design with a base mount for easy installation

• White lens for clear visibility in all lighting conditions

• High voltage supply range of 115 to 230 V AC for versatility

• UL Type Rating Type 12 for enhanced safety and protection

• IP66 protection category for durability in harsh environments

Applications


• Ideal for industrial automation systems

• Suitable for traffic control and safety • Can be used in manufacturing plants for process signalling

Can it be used in outdoor environments?


Yes, the beacon is designed to withstand outdoor conditions.

Will it work with different supply voltages?


Yes, it is compatible with a supply voltage range of 115 to 230 V AC.

Is it suitable for high-temperature environments?


The beacon has a working temperature range from -30°C to +60°C, making it ideal for varying conditions.

Can it be easily mounted?


Yes, the base mount design allows for easy installation.

How does the LED bulb enhance performance?


The LED light source provides energy-efficient operation and a long service life.

Note

Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy