Werma EvoSIGNAL Mini Series Green Beacon 12V Blinking, Continuous Base, LED Bulb, IP66
- RS Stock No.:
- 197-4174
- Distrelec Article No.:
- 301-49-955
- Mfr. Part No.:
- 260.210.74
- Manufacturer:
- Werma
Subtotal (1 unit)*
€82.77
(exc. VAT)
€101.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.77 |
*price indicative
- RS Stock No.:
- 197-4174
- Distrelec Article No.:
- 301-49-955
- Mfr. Part No.:
- 260.210.74
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous | |
| Lens Colour | Green | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 86mA | |
| Mount Type | Base | |
| Base Diameter | 62mm | |
| Housing Colour | Grey | |
| Terminal Type | Push-in Terminal | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Mini | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous | ||
Lens Colour Green | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 86mA | ||
Mount Type Base | ||
Base Diameter 62mm | ||
Housing Colour Grey | ||
Terminal Type Push-in Terminal | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Mini | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Werma EvoSIGNAL Mini Series Beacon, 12V Supply Voltage, Base Mounting Style - 260.210.74
This beacon by Werma is a high-quality LED beacon with a green lens. It features base mount installation and a supply voltage of 12V.
Features & Benefits
• Compact design with a base diameter of 62mm and a height of 85mm
• LED bulb type for energy efficiency and long-lasting performance
• Green lens for clear visibility in various environments
• Base mount style for easy installation
• 12V supply voltage for versatile application
Applications
• Ideal for industrial automation systems
• Suitable for electrical control panels
• Can be used for mechanical machinery signalling
• Used in high-traffic areas for clear visual indication
Can it be used in outdoor environments?
Yes, this beacon is IP66 rated for protection against dust and water ingress.
Will it work with DC power sources?
Yes, it is compatible with both AC and DC operating voltage types.
Is it suitable for long-term usage?
With a service life of 50,000 hours, this beacon is designed for durability and reliability.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series Yellow Beacon 12V Blinking Base IP66
- Werma EvoSIGNAL Midi Series Green Beacon 230V ac Blinking LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Red Beacon 12V ac/dc Blinking Base IP66
- Werma EvoSIGNAL Midi Series Blue Beacon 230V ac Blinking LED Bulb, IP66
- Werma EvoSIGNAL Maxi Series Red Beacon 230V ac Blinking LED Bulb, IP66
- Werma EvoSIGNAL Mini Series White Beacon 230V ac Continuous LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Green Beacon 24V Blinking Base IP66
- Werma EvoSIGNAL Mini Series Green Beacon 230V ac Blinking Base IP66
