Werma EvoSIGNAL Mini Series Yellow Beacon 12V Blinking Base, LED Bulb, IP66
- RS Stock No.:
- 197-4178
- Distrelec Article No.:
- 301-49-961
- Mfr. Part No.:
- 260.310.74
- Manufacturer:
- Werma
Subtotal (1 unit)*
€82.77
(exc. VAT)
€101.81
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.77 |
*price indicative
- RS Stock No.:
- 197-4178
- Distrelec Article No.:
- 301-49-961
- Mfr. Part No.:
- 260.310.74
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Blinking | |
| Lens Colour | Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 86mA | |
| Base Diameter | 62mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Mini | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Blinking | ||
Lens Colour Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 86mA | ||
Base Diameter 62mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Mini | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Beacon, 71g Weight, 50,000h Minimum Service Life - EvoSIGNAL Mini Series - 260.310.74
For improved safety in your workplace, turn to this beacon from WERMA. Thanks to its compact dimensions of just 85 (H) x 62mm (diameter), it fits neatly into tight spaces. You can spot it at a distance in most lighting conditions, thanks to the bright yellow LED bulb. The light combines both continuous and flashing signals for versatile visual cues. Its impact-resistant PC and ABS housing makes it one tough nut to crack.
Features & Benefits
• IP66 rating indicates protection from dust and high-pressure water jets
• Supply voltage of 12V AC/DC for use in low-power systems
• Broad operating temperature range between -30°C and +60°C for use in harsh settings
Applications
• Pharmaceutical development
• Food and beverage packaging
• Textile production
What type of electrical connection does this beacon have?
It has a push-in terminal that makes it a cinch to hook up without the need for any tools.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series Red Beacon 12V ac/dc Blinking Base IP66
- Werma EvoSIGNAL Mini Series Green Beacon 12V Blinking LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Yellow Beacon 12V ac/dc Flashing Base IP66
- Werma EvoSIGNAL Mini Series Blue Beacon 24V Blinking Base IP66
- Werma EvoSIGNAL Mini Series Blue Beacon 230V ac Blinking Base IP66
- Werma EvoSIGNAL Mini Series Green Beacon 24V Blinking Base IP66
- Werma EvoSIGNAL Mini Series Green Beacon 230V ac Blinking Base IP66
- Werma EvoSIGNAL Mini Series White Beacon 230V ac Continuous LED Bulb, IP66
