Werma EvoSIGNAL Mini Series Yellow, Red, Green Beacon 24V Steady Base, LED Bulb, IP66
- RS Stock No.:
- 197-4187
- Distrelec Article No.:
- 301-49-972
- Mfr. Part No.:
- 260.430.75
- Manufacturer:
- Werma
Subtotal (1 unit)*
€103.89
(exc. VAT)
€127.78
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.89 |
*price indicative
- RS Stock No.:
- 197-4187
- Distrelec Article No.:
- 301-49-972
- Mfr. Part No.:
- 260.430.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow, Red, Green | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 83mA | |
| Base Diameter | 62mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 24V | |
| Series | EvoSIGNAL Mini | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow, Red, Green | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 83mA | ||
Base Diameter 62mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 24V | ||
Series EvoSIGNAL Mini | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE
WERMA Tricolour LED Beacon, 24V AC/DC Operating Voltage, Base Mounting - EvoSIGNAL Mini Series - 260.430.75
Signal when it's time to stop, go or stand by with this versatile tricolour beacon from WERMA. Its PC and ABS construction makes it resistant to impact and wear for use in harsh environments. The LED bulb provides a bright light to ensure the beacon is easily visible in most lighting conditions. A minimum service life of 50,000 hours means it won't need frequent replacement. It has a broad operating temperature range between -30°C and +60°C, so it's suitable for use in harsh environments.
Features & Benefits
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Push-in terminals help you make quick and secure connections
Applications
• Construction sites
• Warehouses
• Factory floors
What type of light effect does this beacon produce?
This beacon produces a steady light effect, so it's a good choice for signalling ongoing conditions or processes.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series White Beacon 24V ac/dc Flashing LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Red Beacon 230V ac Blinking LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Green Beacon 24V Blinking Base IP66
- Werma EvoSIGNAL Mini Series Red Beacon 24V Steady LED Bulb, IP66
- Werma EvoSIGNAL Maxi Series Green Beacon 24V Steady LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Green Beacon 230V ac Blinking Base IP66
- Werma EvoSIGNAL Mini Series Green Beacon 12V Blinking LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Blue Beacon 24V Blinking Base IP66
