Werma EvoSIGNAL Mini Series Blue Beacon 12V Base, LED Bulb, IP66
- RS Stock No.:
- 197-4189
- Distrelec Article No.:
- 301-49-974
- Mfr. Part No.:
- 260.510.74
- Manufacturer:
- Werma
Subtotal (1 unit)*
€82.77
(exc. VAT)
€101.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.77 |
*price indicative
- RS Stock No.:
- 197-4189
- Distrelec Article No.:
- 301-49-974
- Mfr. Part No.:
- 260.510.74
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Blue | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 86mA | |
| Mount Type | Base | |
| Base Diameter | 62mm | |
| Housing Colour | Grey | |
| Terminal Type | Push-in Terminal | |
| Maximum Supply Voltage | 12V | |
| Series | EvoSIGNAL Mini | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP66 | |
| Standards/Approvals | WEEE, UKCA, EAC, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Blue | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 86mA | ||
Mount Type Base | ||
Base Diameter 62mm | ||
Housing Colour Grey | ||
Terminal Type Push-in Terminal | ||
Maximum Supply Voltage 12V | ||
Series EvoSIGNAL Mini | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP66 | ||
Standards/Approvals WEEE, UKCA, EAC, CE, CCC | ||
- COO (Country of Origin):
- DE
The Werma Signal Technik mini sounder or continuous pulse is a quick and easy way to create the perfect signalling solution. The materials used for housing are PC/ABS. It is RoHS compliant.
Operating temperature is from -30°C to +60°C
Push-in terminal connection
Type 12 UL Rating
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series White Beacon 12V Base IP66
- Werma EvoSIGNAL Mini Series Blue Beacon 24V Blinking Base IP66
- Werma EvoSIGNAL Mini Series Blue Beacon 230V ac Blinking Base IP66
- Werma EvoSIGNAL Mini Series Red Beacon 12V Flashing Base IP66
- Werma EvoSIGNAL Mini Series Yellow Beacon 12V Blinking Base IP66
- Werma EvoSIGNAL Mini Series Red Beacon 12V ac/dc Blinking Base IP66
- Werma EvoSIGNAL Mini Series Yellow Beacon 12V ac/dc Flashing Base IP66
- Werma EvoSIGNAL Mini Series Green Beacon 12V Blinking LED Bulb, IP66
