Werma EvoSIGNAL Mini Series Yellow Beacon 230V ac Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 197-4180
- Distrelec Article No.:
- 301-49-963
- Mfr. Part No.:
- 260.320.60
- Manufacturer:
- Werma
Subtotal (1 unit)*
€95.20
(exc. VAT)
€117.10
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.20 |
*price indicative
- RS Stock No.:
- 197-4180
- Distrelec Article No.:
- 301-49-963
- Mfr. Part No.:
- 260.320.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 40mA | |
| Base Diameter | 62mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Mini | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 40mA | ||
Base Diameter 62mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Mini | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Beacon, PC and ABS Housing Material, Push-In Terminal - EvoSIGNAL Mini Series - 260.320.60
Improve worksite safety with the help of this beacon from WERMA. Its LED bulb emits a bright yellow light, which switches between continuous and flashing modes for versatile visual signalling. The sturdy PC and ABS construction means it holds its own in the face of impact and wear. This unit accepts supply voltages between 115 and 230V AC for broad compatibility with different electrical systems.
Features & Benefits
• Compact dimensions of 85 (H) x 62mm (diameter) make it a good fit where space is limited
• Push-in terminal type makes wiring a breeze
• IP66 rating means it's dust-tight and protected against high-pressure water jets
Applications
• Automotive manufacturing
• Construction sites
• Chemical research laboratories
How long does this beacon last?
It has an optical service life of at least 50,000 hours, so you can count on it for the long haul.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series Red Beacon 230V ac Flashing Base IP66
- Werma EvoSIGNAL Mini Series Yellow Beacon 12V ac/dc Flashing Base IP66
- Werma EvoSIGNAL Mini Series Yellow Beacon 230V ac Multiple Base IP66
- Werma EvoSIGNAL Maxi Series Yellow Beacon 230V ac Flashing Base IP66
- Werma EvoSIGNAL Midi Series Yellow Beacon 230V ac Flashing Base IP66
- Werma EvoSIGNAL Midi Series Red Beacon 230V ac Flashing Base IP66
- Werma EvoSIGNAL Mini Series Yellow Beacon 12V Blinking Base IP66
- Werma EvoSIGNAL Mini Series Blue Beacon 230V ac Blinking Base IP66
