Werma EvoSIGNAL Maxi Series Blue Beacon 24V Blinking Base, LED Bulb, IP66

Subtotal (1 unit)*

€339.51

(exc. VAT)

€417.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€339.51

*price indicative

RS Stock No.:
197-4241
Distrelec Article No.:
301-50-048
Mfr. Part No.:
262.510.70
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Blinking

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

700mA

Mount Type

Base

Current Type

AC/DC

Base Diameter

120mm

Housing Colour

Grey

Terminal Type

Push-in Terminal

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Series

EvoSIGNAL Maxi

Maximum Operating Temperature

60°C

Height

173mm

IP Rating

IP66

Standards/Approvals

WEEE, UKCA, EAC, CE, CCC

COO (Country of Origin):
DE
The Werma Signal Technik mini sounder or continuous pulse is a quick and easy way to create the perfect signalling solution. The materials used for housing are PC/ABS. It is RoHS compliant.

Operating temperature is from -30°C to +60°C

Push-in terminal connection

Type 12 UL Rating

Note

Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy