Clifford & Snell FL40 Series Red Beacon 265V ac Flashing Bulkhead Mount, Wall, Conduit, Xenon Bulb, IP65
- RS Stock No.:
- 197-4601
- Mfr. Part No.:
- FL40/L50/R/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.31 |
*price indicative
- RS Stock No.:
- 197-4601
- Mfr. Part No.:
- FL40/L50/R/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Mount Type | Bulkhead Mount, Wall, Conduit | |
| Current Type | AC | |
| Current Consumption | 100mA | |
| Base Diameter | 91.5mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 265V ac | |
| Minimum Operating Temperature | -35°C | |
| Series | FL40 | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Mount Type Bulkhead Mount, Wall, Conduit | ||
Current Type AC | ||
Current Consumption 100mA | ||
Base Diameter 91.5mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 265V ac | ||
Minimum Operating Temperature -35°C | ||
Series FL40 | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Beacon, Flashing Light Effect, Red Lens Colour - FL40 Series - FL40/L50/R/RN
Alert your operators to critical machine faults with this red beacon from Clifford & Snell. It flashes at a rate of 60FPM to quickly attract your attention. The unit's xenon tube emits 8.92cd of light for high visibility in busy workspaces. Thanks to its IP65 rating, the device is completely protected against dust and low-pressure water jets for use in harsh industrial environments.
Features & Benefits
• UV-stable PC lens won't fade or degrade in direct sunlight
• Low current draw of 100mA for energy efficiency
• Wide operating temperature range of -35°C to +70°C for use in demanding environments
Applications
• Fire alarms
• Warehouses
• Processing plants
• Automotive industry
Does this beacon come pre-assembled?
No, the beacon isn't pre-assembled. The unit's lens is packaged separately from its back box to make mounting easier.
Related links
- Clifford & Snell FL40 Series Clear Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Amber Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Green Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Opal Beacon 115V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Amber Beacon 115V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Blue Beacon 115V ac Flashing Wall Bulkhead Mount IP65
- Clifford & Snell FL40 Series Opal Beacon 265V ac Flashing Wall Conduit IP65
