Clifford & Snell FL40 Series Clear Beacon 265V dc Flashing Bulkhead Mount, Conduit, Wall, Xenon Bulb, IP65
- RS Stock No.:
- 197-4599
- Mfr. Part No.:
- FL40/D50/C/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.31 |
*price indicative
- RS Stock No.:
- 197-4599
- Mfr. Part No.:
- FL40/D50/C/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Current Consumption | 306mA | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Current Type | AC/DC | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 265V dc | |
| Series | FL40 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Current Consumption 306mA | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Current Type AC/DC | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 265V dc | ||
Series FL40 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Clear Flashing Xenon Beacon, 24V AC/DC, 306mA - FL40 Series - FL40/D50/C/RN
Use this Clifford & Snell flashing beacon for a reliable visual signal in your workplace. Its bulb holds xenon gas that's ignited by rapid current switching in the PCB (printed circuit board) to create a high-intensity strobe effect. The flash quickly attracts attention to warn personnel of a hazard or machine operation change, increasing workplace safety. Thanks to the clear lens, you get a high brightness level of 72.1cd (candela), making it highly visible in most work areas.
Features & Benefits
• IP65 (ingress protection) rating means it's dust-tight and resistant to low-pressure water jets
• Operating temperature range of -35°C to +70°C for use in demanding environments
• Polycarbonate (PC) lens is flame-retardant and UV-stable for use in harsh indoor and outdoor applications
Applications
• Transport stations
• Security systems
• Fire alarms
• Testing facilities
How do you install this beacon?
The beacon is suitable for mounting on a wall, bulkhead or conduit box, making it a versatile choice. For ease of installation, attach the back box to your surface using fixing screws, ensuring that the cable entries are at the top or bottom.
Related links
- Clifford & Snell FL40 Series Amber Beacon 265V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Opal Beacon 24V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Green Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Clear Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Amber Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Opal Beacon 115V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Amber Beacon 115V ac Flashing Bulkhead Mount Wall IP65
