Clifford & Snell FD40IS Series Amber Beacon 28V dc Flashing Bulkhead Mount, Wall, LED Bulb, IP65
- RS Stock No.:
- 197-4711
- Mfr. Part No.:
- FD40IS/X/A/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€151.14
(exc. VAT)
€185.90
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.14 |
*price indicative
- RS Stock No.:
- 197-4711
- Mfr. Part No.:
- FD40IS/X/A/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Mount Type | Bulkhead Mount, Wall | |
| Current Consumption | 22mA | |
| Current Type | DC | |
| Housing Colour | Amber | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 28V dc | |
| Series | FD40IS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Mount Type Bulkhead Mount, Wall | ||
Current Consumption 22mA | ||
Current Type DC | ||
Housing Colour Amber | ||
Lamp Included Yes | ||
Maximum Supply Voltage 28V dc | ||
Series FD40IS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Clifford & Snell Flashing Amber LED Beacon, 22mA, Surface Mount - FD40IS Series - FD40IS/X/A/RN
Need a signalling device to use as a warning beacon in commercial and industrial settings? Turn to this LED beacon from Clifford & Snell. Its amber-coloured lens is used to indicate imminent danger or a change in state that requires immediate attention. The lens is made of an impact-resistant polycarbonate (PC) material that can withstand use in heavy-duty environments. Thanks to this beacon's flexible modular design, you can either install it on its own or combine it with other units in different colours to suit your signalling needs.
Features & Benefits
• Low current consumption of 22mA for energy efficiency
• Wide operating temperature range of -25°C to +40°C for use in hot and cold environments
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
• ATEX rating for safe use in potentially explosive environments
Applications
• Process and packaging equipment
• Hazardous areas
• Chemical production plants
What mounting options does this beacon have?
This beacon can be surface-mounted directly onto your panel or a bulkhead. It's supplied with a gasket and screws for simple, secure installation.
Related links
- Clifford & Snell FD40IS Series Green Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
- Clifford & Snell FD40IS Series Blue Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
- Clifford & Snell FD/SD40IS Series Opal Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
- Clifford & Snell FD/SD40IS Series Clear Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
- Clifford & Snell FD/SD40IS Series Red Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
- Clifford & Snell FL40 Series Amber Beacon 28V ac/dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell SD40IS Series Amber Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell FL40 Series Amber Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
