Clifford & Snell FD/SD40IS Series Red Beacon 28V dc Flashing Bulkhead Mount, Wall, LED Bulb, IP65
- RS Stock No.:
- 197-4712
- Mfr. Part No.:
- FD40IS/X/R/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€151.14
(exc. VAT)
€185.90
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.14 |
*price indicative
- RS Stock No.:
- 197-4712
- Mfr. Part No.:
- FD40IS/X/R/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Bulkhead Mount, Wall | |
| Housing Colour | Red, White | |
| Maximum Supply Voltage | 28V dc | |
| Lamp Included | Yes | |
| Series | FD/SD40IS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | ATEX, EN 60079-11:2012, EN IEC 60079-0:2018, IEC 60079-0:2017, IEC 60079-11:2011, IECEX, UKEX | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Bulkhead Mount, Wall | ||
Housing Colour Red, White | ||
Maximum Supply Voltage 28V dc | ||
Lamp Included Yes | ||
Series FD/SD40IS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals ATEX, EN 60079-11:2012, EN IEC 60079-0:2018, IEC 60079-0:2017, IEC 60079-11:2011, IECEX, UKEX | ||
- COO (Country of Origin):
- GB
The Moflash Intrinsically Safe LED Visual Flashing Signals a multi-purpose visual signalling device which is used in hazardous environments. It is designed to provide a flashing signal which can be used to alert, warn or draw attention to an event. Six different colour combinations are available in lens and can join up to 4 modules in any combination of lens colours. The enclosure is made up of flame retardant ABS.
8 LED array, high light intensity signal
IP65 rated as standard
Long life LED design
Reliable and simple to install
Modular concept allows unparalleled flexibility
Selectable flash rate
Related links
- Clifford & Snell FD/SD40IS Series Opal Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
- Clifford & Snell FD/SD40IS Series Clear Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
- Clifford & Snell FD40IS Series Green Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
- Clifford & Snell FD40IS Series Blue Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
- Clifford & Snell FD40IS Series Amber Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Red Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Green Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Blue Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
