Clifford & Snell SD40IS Series Green Beacon 28V Steady Bulkhead Mount, Wall, LED Bulb, IP65

Image representative of range

Subtotal (1 unit)*

€151.14

(exc. VAT)

€185.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.14

*price indicative

RS Stock No.:
197-4720
Mfr. Part No.:
SD40IS/X/G/RN
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon

Light Effect

Steady

Lens Colour

Green

Housing Material

ABS FR UL94 5VB

Bulb Type

LED

Current Type

DC

Mount Type

Bulkhead Mount, Wall

Base Diameter

91.5mm

Housing Colour

White, Red

Lamp Included

Yes

Maximum Supply Voltage

28V

Minimum Operating Temperature

-25°C

Series

SD40IS

Maximum Operating Temperature

40°C

Height

81.5mm

IP Rating

IP65

Standards/Approvals

ATEX, EN 60079-11:2012, EN IEC 60079-0:2018, IEC 60079-0:2017, IEC 60079-11:2011, IECEX, UKEX

COO (Country of Origin):
GB
The Moflash Intrinsically Safe LED Status Signal is a visual signal designed for use in hazardous environments. Product series SD40IS provides a steady signal for status indication. The enclosure is made up of flame retardant ABS and available in six different colours

8 LED array flashing or status beacon

High light intensity

Long life LED design

Up to 4 modules available in any combination of colours

ATEX certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy